
KGM31BCG2H1R0BT | |
---|---|
DigiKey Part Number | 478-KGM31BCG2H1R0BTTR-ND - Tape & Reel (TR) 478-KGM31BCG2H1R0BTCT-ND - Cut Tape (CT) 478-KGM31BCG2H1R0BTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KGM31BCG2H1R0BT |
Description | CAP CER 1PF 500V C0G/NP0 1206 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 1 pF ±0.1pF 500V Ceramic Capacitor C0G, NP0 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | KGM31BCG2H1R0BT Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±0.1pF | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.037" (0.94mm) | |
Lead Spacing | - | |
Lead Style | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 0,97000 € | 0,97 € |
10 | 0,60600 € | 6,06 € |
50 | 0,48740 € | 24,37 € |
100 | 0,42760 € | 42,76 € |
500 | 0,37856 € | 189,28 € |
1.000 | 0,35679 € | 356,79 € |
Quantity | Unit Price | Ext Price |
---|---|---|
4.000 | 0,32146 € | 1.285,84 € |
8.000 | 0,31426 € | 2.514,08 € |
12.000 | 0,31153 € | 3.738,36 € |
20.000 | 0,30514 € | 6.102,80 € |
28.000 | 0,30112 € | 8.431,36 € |
Unit Price without VAT: | 0,97000 € |
---|---|
Unit Price with VAT: | 1,15430 € |