
KGM31BCG2H151JT | |
---|---|
DigiKey Part Number | 478-KGM31BCG2H151JTTR-ND - Tape & Reel (TR) 478-KGM31BCG2H151JTCT-ND - Cut Tape (CT) 478-KGM31BCG2H151JTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KGM31BCG2H151JT |
Description | CAP CER 150PF 500V C0G/NP0 1206 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 150 pF ±5% 500V Ceramic Capacitor C0G, NP0 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | KGM31BCG2H151JT Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.037" (0.94mm) | |
Lead Spacing | - | |
Lead Style | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 0,22000 € | 0,22 € |
10 | 0,13300 € | 1,33 € |
50 | 0,09600 € | 4,80 € |
100 | 0,08480 € | 8,48 € |
500 | 0,06594 € | 32,97 € |
1.000 | 0,06010 € | 60,10 € |
Quantity | Unit Price | Ext Price |
---|---|---|
4.000 | 0,05238 € | 209,52 € |
8.000 | 0,04907 € | 392,56 € |
12.000 | 0,04741 € | 568,92 € |
20.000 | 0,04558 € | 911,60 € |
28.000 | 0,04450 € | 1.246,00 € |
40.000 | 0,04347 € | 1.738,80 € |
48.000 | 0,04298 € | 2.063,04 € |
96.000 | 0,04133 € | 3.967,68 € |
100.000 | 0,04125 € | 4.125,00 € |
Unit Price without VAT: | 0,22000 € |
---|---|
Unit Price with VAT: | 0,26180 € |