Parametric Equivalent
Parametric Equivalent
Direct

KGM31BCG2H121JM | |
|---|---|
DigiKey Part Number | 478-KGM31BCG2H121JMTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | KGM31BCG2H121JM |
Description | CAP CER 120PF 500V C0G/NP0 1206 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 120 pF ±5% 500V Ceramic Capacitor C0G, NP0 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | KGM31BCG2H121JM Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Active | Package / Case 1206 (3216 Metric) |
Capacitance | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Tolerance ±5% | Thickness (Max) 0.037" (0.94mm) |
Voltage - Rated |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 12067A121JAT1A | KYOCERA AVX | 0 | 478-12067A121JAT1ATR-ND | 0,19715 € | Parametric Equivalent |
| KGM31BCG2H121JT | KYOCERA AVX | 3.956 | 478-KGM31BCG2H121JTCT-ND | 0,69000 € | Parametric Equivalent |
| CC1206JRNPOBBN121 | YAGEO | 4.337 | 13-CC1206JRNPOBBN121CT-ND | 0,19000 € | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15.000 | 0,21108 € | 3.166,20 € |
| Unit Price without VAT: | 0,21108 € |
|---|---|
| Unit Price with VAT: | 0,25119 € |




