
KGM31BCG2D560KT | |
---|---|
DigiKey Part Number | 478-KGM31BCG2D560KTTR-ND - Tape & Reel (TR) 478-KGM31BCG2D560KTCT-ND - Cut Tape (CT) 478-KGM31BCG2D560KTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KGM31BCG2D560KT |
Description | CAP CER 56PF 200V C0G/NP0 1206 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 56 pF ±10% 200V Ceramic Capacitor C0G, NP0 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | KGM31BCG2D560KT Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.037" (0.94mm) | |
Lead Spacing | - | |
Lead Style | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 0,33000 € | 0,33 € |
10 | 0,20000 € | 2,00 € |
50 | 0,14740 € | 7,37 € |
100 | 0,13140 € | 13,14 € |
500 | 0,10446 € | 52,23 € |
1.000 | 0,09613 € | 96,13 € |
Quantity | Unit Price | Ext Price |
---|---|---|
4.000 | 0,08533 € | 341,32 € |
8.000 | 0,08060 € | 644,80 € |
12.000 | 0,07823 € | 938,76 € |
20.000 | 0,07560 € | 1.512,00 € |
28.000 | 0,07407 € | 2.073,96 € |
40.000 | 0,07259 € | 2.903,60 € |
48.000 | 0,07189 € | 3.450,72 € |
96.000 | 0,06954 € | 6.675,84 € |
100.000 | 0,06941 € | 6.941,00 € |
Unit Price without VAT: | 0,33000 € |
---|---|
Unit Price with VAT: | 0,39270 € |