
KGM31BCG2D331KT | |
---|---|
DigiKey Part Number | 478-KGM31BCG2D331KTTR-ND - Tape & Reel (TR) 478-KGM31BCG2D331KTCT-ND - Cut Tape (CT) 478-KGM31BCG2D331KTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KGM31BCG2D331KT |
Description | CAP CER 330PF 200V C0G/NP0 1206 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 330 pF ±10% 200V Ceramic Capacitor C0G, NP0 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | KGM31BCG2D331KT Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.037" (0.94mm) | |
Lead Spacing | - | |
Lead Style | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 0,25000 € | 0,25 € |
10 | 0,14800 € | 1,48 € |
50 | 0,10780 € | 5,39 € |
100 | 0,09540 € | 9,54 € |
500 | 0,07456 € | 37,28 € |
1.000 | 0,06814 € | 68,14 € |
Quantity | Unit Price | Ext Price |
---|---|---|
4.000 | 0,05969 € | 238,76 € |
8.000 | 0,05605 € | 448,40 € |
12.000 | 0,05422 € | 650,64 € |
20.000 | 0,05220 € | 1.044,00 € |
28.000 | 0,05102 € | 1.428,56 € |
40.000 | 0,04988 € | 1.995,20 € |
48.000 | 0,04934 € | 2.368,32 € |
96.000 | 0,04753 € | 4.562,88 € |
100.000 | 0,04743 € | 4.743,00 € |
Unit Price without VAT: | 0,25000 € |
---|---|
Unit Price with VAT: | 0,29750 € |