KGM31BCG2D221JM is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


KYOCERA AVX
In Stock: 8.082
Unit Price: 1,11000 €
Datasheet

Upgrade


KYOCERA AVX
In Stock: 0
Unit Price: 0,00000 €
Datasheet

Upgrade


KYOCERA AVX
In Stock: 0
Unit Price: 0,31111 €
Datasheet

Upgrade


KYOCERA AVX
In Stock: 0
Unit Price: 0,05536 €
Datasheet

Parametric Equivalent


KYOCERA AVX
In Stock: 49.805
Unit Price: 0,27000 €
Datasheet

Direct


KEMET
In Stock: 1.665
Unit Price: 0,39000 €
Datasheet

Direct


YAGEO
In Stock: 14.479
Unit Price: 0,18000 €
Datasheet

Direct


TE Connectivity Passive Product
In Stock: 0
Unit Price: 0,05618 €
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: 0,00000 €
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: 0,58779 €
Datasheet

Upgrade


KEMET
In Stock: 940
Unit Price: 0,97000 €
Datasheet

Upgrade


TDK Corporation
In Stock: 14.863
Unit Price: 0,21000 €
Datasheet

Upgrade


YAGEO
In Stock: 6.142
Unit Price: 0,35000 €
Datasheet

Upgrade


YAGEO
In Stock: 28.990
Unit Price: 0,18000 €
Datasheet

Upgrade


Murata Electronics
In Stock: 20.949
Unit Price: 0,25000 €
Datasheet
1206 (3216 Metric) 0,94mm J Code
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

KGM31BCG2D221JM

DigiKey Part Number
478-KGM31BCG2D221JMTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
KGM31BCG2D221JM
Description
CAP CER 220PF 200V C0G/NP0 1206
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
220 pF ±5% 200V Ceramic Capacitor C0G, NP0 1206 (3216 Metric)
Datasheet
 Datasheet
EDA/CAD Models
KGM31BCG2D221JM Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±5%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
1206 (3216 Metric)
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max)
-
Thickness (Max)
0.037" (0.94mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
15.0000,05779 €866,85 €
Manufacturers Standard Package
Unit Price without VAT:0,05779 €
Unit Price with VAT:0,06877 €