1206 (3216 Metric) 0,94mm J Code
cms-photo-disclaimer

KGM31BCG2D150JT

cms-digikey-product-number
478-KGM31BCG2D150JTTR-ND - Tape & Reel (TR)
478-KGM31BCG2D150JTCT-ND - Cut Tape (CT)
478-KGM31BCG2D150JTDKR-ND - Digi-Reel®
cms-manufacturer
cms-manufacturer-product-number
KGM31BCG2D150JT
cms-description
CAP CER 15PF 200V C0G/NP0 1206
cms-standard-lead-time
12 Weeks
cms-customer-reference
cms-detailed-description
15 pF ±5% 200V Ceramic Capacitor C0G, NP0 1206 (3216 Metric)
Datasheet
 Datasheet
cms-eda-cad-models
KGM31BCG2D150JT Models
cms-product-attributes
cms-type
cms-description
cms-select-all
cms-category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±5%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
1206 (3216 Metric)
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max)
-
Thickness (Max)
0.037" (0.94mm)
Lead Spacing
-
Lead Style
-
cms-product-q-and-a

cms-techforum-default-desc

In-Stock: 10.298
cms-incoming-leadtime-link
cms-all-prices-in-currency
Cut Tape (CT) & Digi-Reel®
cms-quantityUnit Pricecms-ext-price
10,28000 €0,28 €
100,19500 €1,95 €
500,13000 €6,50 €
1000,11050 €11,05 €
5000,07798 €38,99 €
1.0000,06823 €68,23 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
cms-quantityUnit Pricecms-ext-price
4.0000,06639 €265,56 €
8.0000,06245 €499,60 €
12.0000,06048 €725,76 €
20.0000,05829 €1.165,80 €
28.0000,05701 €1.596,28 €
40.0000,05578 €2.231,20 €
48.0000,05520 €2.649,60 €
96.0000,05324 €5.111,04 €
100.0000,05313 €5.313,00 €
cms-manufacturer-standard-package
Unit Price without VAT:0,28000 €
Unit Price with VAT:0,33320 €