1206 (3216 Metric) 0,94mm J Code
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

KGM31BCG2A4R7CT

DigiKey Part Number
478-KGM31BCG2A4R7CTTR-ND - Tape & Reel (TR)
478-KGM31BCG2A4R7CT-ND - Cut Tape (CT)
478-KGM31BCG2A4R7CTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
KGM31BCG2A4R7CT
Description
CAP CER 4.7PF 100V C0G/NP0 1206
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
4.7 pF ±0.25pF 100V Ceramic Capacitor C0G, NP0 1206 (3216 Metric)
Datasheet
 Datasheet
EDA/CAD Models
KGM31BCG2A4R7CT Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±0.25pF
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
1206 (3216 Metric)
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max)
-
Thickness (Max)
0.037" (0.94mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2.340
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,32000 €0,32 €
100,19200 €1,92 €
500,14160 €7,08 €
1000,12600 €12,60 €
5000,09992 €49,96 €
1.0000,09187 €91,87 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.0000,08140 €325,60 €
8.0000,07683 €614,64 €
12.0000,07454 €894,48 €
20.0000,07201 €1.440,20 €
28.0000,07052 €1.974,56 €
40.0000,06910 €2.764,00 €
48.0000,06842 €3.284,16 €
96.0000,06615 €6.350,40 €
100.0000,06602 €6.602,00 €
Manufacturers Standard Package
Unit Price without VAT:0,32000 €
Unit Price with VAT:0,38080 €