
KGM31BCG2A471FT | |
|---|---|
DigiKey Part Number | 478-KGM31BCG2A471FTTR-ND - Tape & Reel (TR) 478-KGM31BCG2A471FTCT-ND - Cut Tape (CT) 478-KGM31BCG2A471FTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KGM31BCG2A471FT |
Description | CAP CER 470PF 100V C0G/NP0 1206 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 470 pF ±1% 100V Ceramic Capacitor C0G, NP0 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | KGM31BCG2A471FT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±1% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.037" (0.94mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,40000 € | 0,40 € |
| 10 | 0,24200 € | 2,42 € |
| 50 | 0,18040 € | 9,02 € |
| 100 | 0,16150 € | 16,15 € |
| 500 | 0,12962 € | 64,81 € |
| 1.000 | 0,11980 € | 119,80 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,10716 € | 428,64 € |
| 8.000 | 0,10157 € | 812,56 € |
| 12.000 | 0,09878 € | 1.185,36 € |
| 20.000 | 0,09567 € | 1.913,40 € |
| 28.000 | 0,09386 € | 2.628,08 € |
| 40.000 | 0,09212 € | 3.684,80 € |
| 48.000 | 0,09129 € | 4.381,92 € |
| 96.000 | 0,08851 € | 8.496,96 € |
| Unit Price without VAT: | 0,40000 € |
|---|---|
| Unit Price with VAT: | 0,47600 € |

