1206 (3216 Metric) 0,94mm J Code
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

KGM31BCG2A3R3CT

DigiKey Part Number
478-KGM31BCG2A3R3CTTR-ND - Tape & Reel (TR)
478-KGM31BCG2A3R3CT-ND - Cut Tape (CT)
478-KGM31BCG2A3R3CTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
KGM31BCG2A3R3CT
Description
CAP CER 3.3PF 100V C0G/NP0 1206
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
3.3 pF ±0.25pF 100V Ceramic Capacitor C0G, NP0 1206 (3216 Metric)
Datasheet
 Datasheet
EDA/CAD Models
KGM31BCG2A3R3CT Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±0.25pF
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
1206 (3216 Metric)
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max)
-
Thickness (Max)
0.037" (0.94mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3.940
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,28000 €0,28 €
100,19300 €1,93 €
500,12880 €6,44 €
1000,10950 €10,95 €
5000,07736 €38,68 €
1.0000,06768 €67,68 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.0000,07036 €281,44 €
8.0000,06624 €529,92 €
12.0000,06419 €770,28 €
20.0000,06191 €1.238,20 €
28.0000,06057 €1.695,96 €
40.0000,05929 €2.371,60 €
48.0000,05868 €2.816,64 €
96.0000,05664 €5.437,44 €
100.0000,05653 €5.653,00 €
Manufacturers Standard Package
Unit Price without VAT:0,28000 €
Unit Price with VAT:0,33320 €