
KGM31BCG2A2R7CT | |
---|---|
DigiKey Part Number | 478-KGM31BCG2A2R7CTTR-ND - Tape & Reel (TR) 478-KGM31BCG2A2R7CT-ND - Cut Tape (CT) 478-KGM31BCG2A2R7CTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KGM31BCG2A2R7CT |
Description | CAP CER 2.7PF 100V C0G/NP0 1206 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 2.7 pF ±0.25pF 100V Ceramic Capacitor C0G, NP0 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | KGM31BCG2A2R7CT Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±0.25pF | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.037" (0.94mm) | |
Lead Spacing | - | |
Lead Style | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 0,25000 € | 0,25 € |
10 | 0,14700 € | 1,47 € |
50 | 0,10680 € | 5,34 € |
100 | 0,09440 € | 9,44 € |
500 | 0,07374 € | 36,87 € |
1.000 | 0,06737 € | 67,37 € |
Quantity | Unit Price | Ext Price |
---|---|---|
4.000 | 0,05899 € | 235,96 € |
8.000 | 0,05538 € | 443,04 € |
12.000 | 0,05357 € | 642,84 € |
20.000 | 0,05157 € | 1.031,40 € |
28.000 | 0,05040 € | 1.411,20 € |
40.000 | 0,04927 € | 1.970,80 € |
48.000 | 0,04873 € | 2.339,04 € |
96.000 | 0,04694 € | 4.506,24 € |
100.000 | 0,04684 € | 4.684,00 € |
Unit Price without VAT: | 0,25000 € |
---|---|
Unit Price with VAT: | 0,29750 € |