KGM31BCG2A1R5CT is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


KYOCERA AVX
In Stock: 3.940
Unit Price: 0,55000 €
Datasheet

Upgrade


KYOCERA AVX
In Stock: 1.982
Unit Price: 0,69000 €
Datasheet

Parametric Equivalent


KYOCERA AVX
In Stock: 0
Unit Price: 0,05463 €
Datasheet

Direct


Knowles Syfer
In Stock: 0
Unit Price: 0,30583 €
Datasheet

Direct


KEMET
In Stock: 0
Unit Price: 0,12936 €
Datasheet

Direct


Vishay Vitramon
In Stock: 0
Unit Price: 0,07334 €
Datasheet

Direct


Vishay Vitramon
In Stock: 0
Unit Price: 0,06457 €
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: 0,31370 €
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: 0,31370 €
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: 0,30583 €
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: 0,31370 €
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: 0,30583 €
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: 0,31370 €
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: 0,30583 €
Datasheet
1206 (3216 Metric) 0,94mm J Code
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

KGM31BCG2A1R5CT

DigiKey Part Number
478-KGM31BCG2A1R5CTTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
KGM31BCG2A1R5CT
Description
CAP CER 1.5PF 100V C0G/NP0 1206
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
1.5 pF ±0.25pF 100V Ceramic Capacitor C0G, NP0 1206 (3216 Metric)
Datasheet
 Datasheet
EDA/CAD Models
KGM31BCG2A1R5CT Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±0.25pF
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
1206 (3216 Metric)
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max)
-
Thickness (Max)
0.037" (0.94mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.0000,06228 €249,12 €
Manufacturers Standard Package
Unit Price without VAT:0,06228 €
Unit Price with VAT:0,07411 €