
KGM31BCG2A152JT | |
---|---|
DigiKey Part Number | 478-KGM31BCG2A152JUTR-ND - Tape & Reel (TR) 478-KGM31BCG2A152JUCT-ND - Cut Tape (CT) 478-KGM31BCG2A152JUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KGM31BCG2A152JT |
Description | CAP CER 1500PF 100V C0G/NP0 1206 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 1500 pF ±5% 100V Ceramic Capacitor C0G, NP0 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | KGM31BCG2A152JT Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.037" (0.94mm) | |
Lead Spacing | - | |
Lead Style | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 0,29000 € | 0,29 € |
10 | 0,17200 € | 1,72 € |
50 | 0,12580 € | 6,29 € |
100 | 0,11170 € | 11,17 € |
500 | 0,08802 € | 44,01 € |
1.000 | 0,08073 € | 80,73 € |
Quantity | Unit Price | Ext Price |
---|---|---|
4.000 | 0,07118 € | 284,72 € |
8.000 | 0,06703 € | 536,24 € |
12.000 | 0,06496 € | 779,52 € |
20.000 | 0,06266 € | 1.253,20 € |
28.000 | 0,06131 € | 1.716,68 € |
40.000 | 0,06002 € | 2.400,80 € |
48.000 | 0,05941 € | 2.851,68 € |
96.000 | 0,05734 € | 5.504,64 € |
100.000 | 0,05723 € | 5.723,00 € |
Unit Price without VAT: | 0,29000 € |
---|---|
Unit Price with VAT: | 0,34510 € |