1206 (3216 Metric) 1,27mm M Code
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

KGM31BCG2A152JT

DigiKey Part Number
478-KGM31BCG2A152JUTR-ND - Tape & Reel (TR)
478-KGM31BCG2A152JUCT-ND - Cut Tape (CT)
478-KGM31BCG2A152JUDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
KGM31BCG2A152JT
Description
CAP CER 1500PF 100V C0G/NP0 1206
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
1500 pF ±5% 100V Ceramic Capacitor C0G, NP0 1206 (3216 Metric)
Datasheet
 Datasheet
EDA/CAD Models
KGM31BCG2A152JT Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±5%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
1206 (3216 Metric)
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max)
-
Thickness (Max)
0.037" (0.94mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3.420
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,29000 €0,29 €
100,17200 €1,72 €
500,12580 €6,29 €
1000,11170 €11,17 €
5000,08802 €44,01 €
1.0000,08073 €80,73 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.0000,07118 €284,72 €
8.0000,06703 €536,24 €
12.0000,06496 €779,52 €
20.0000,06266 €1.253,20 €
28.0000,06131 €1.716,68 €
40.0000,06002 €2.400,80 €
48.0000,05941 €2.851,68 €
96.0000,05734 €5.504,64 €
100.0000,05723 €5.723,00 €
Manufacturers Standard Package
Unit Price without VAT:0,29000 €
Unit Price with VAT:0,34510 €