1206 (3216 Metric) 0,94mm J Code
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

KGM31BCG2A150JM

DigiKey Part Number
478-KGM31BCG2A150JMTR-ND - Tape & Reel (TR)
478-KGM31BCG2A150JMCT-ND - Cut Tape (CT)
478-KGM31BCG2A150JMDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
KGM31BCG2A150JM
Description
CAP CER 15PF 100V C0G/NP0 1206
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
15 pF ±5% 100V Ceramic Capacitor C0G, NP0 1206 (3216 Metric)
Datasheet
 Datasheet
EDA/CAD Models
KGM31BCG2A150JM Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±5%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
1206 (3216 Metric)
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max)
-
Thickness (Max)
0.037" (0.94mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 14.950
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,22000 €0,22 €
100,13200 €1,32 €
500,09540 €4,77 €
1000,08420 €8,42 €
5000,06544 €32,72 €
1.0000,05963 €59,63 €
2.5000,05351 €133,78 €
5.0000,04983 €249,15 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
15.0000,06493 €973,95 €
30.0000,06204 €1.861,20 €
45.0000,06059 €2.726,55 €
75.0000,05898 €4.423,50 €
105.0000,05804 €6.094,20 €
150.0000,05714 €8.571,00 €
Manufacturers Standard Package
Unit Price without VAT:0,22000 €
Unit Price with VAT:0,26180 €