
KGM31BCG2A122FT | |
---|---|
DigiKey Part Number | 478-KGM31BCG2A122FTTR-ND - Tape & Reel (TR) 478-KGM31BCG2A122FTCT-ND - Cut Tape (CT) 478-KGM31BCG2A122FTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KGM31BCG2A122FT |
Description | CAP CER 1200PF 100V C0G/NP0 1206 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 1200 pF ±1% 100V Ceramic Capacitor C0G, NP0 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | KGM31BCG2A122FT Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±1% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.037" (0.94mm) | |
Lead Spacing | - | |
Lead Style | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 0,46000 € | 0,46 € |
10 | 0,28400 € | 2,84 € |
50 | 0,21380 € | 10,69 € |
100 | 0,19210 € | 19,21 € |
500 | 0,15568 € | 77,84 € |
1.000 | 0,14440 € | 144,40 € |
Quantity | Unit Price | Ext Price |
---|---|---|
4.000 | 0,10837 € | 433,48 € |
8.000 | 0,10303 € | 824,24 € |
12.000 | 0,10036 € | 1.204,32 € |
20.000 | 0,09739 € | 1.947,80 € |
28.000 | 0,09650 € | 2.702,00 € |
Unit Price without VAT: | 0,46000 € |
---|---|
Unit Price with VAT: | 0,54740 € |