
KGM31BCG2A0R5BT | |
---|---|
DigiKey Part Number | 478-KGM31BCG2A0R5BTTR-ND - Tape & Reel (TR) 478-KGM31BCG2A0R5BTCT-ND - Cut Tape (CT) 478-KGM31BCG2A0R5BTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KGM31BCG2A0R5BT |
Description | CAP CER 0.5PF 100V C0G/NP0 1206 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 0.5 pF ±0.1pF 100V Ceramic Capacitor C0G, NP0 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | KGM31BCG2A0R5BT Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±0.1pF | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.037" (0.94mm) | |
Lead Spacing | - | |
Lead Style | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 0,55000 € | 0,55 € |
10 | 0,34200 € | 3,42 € |
50 | 0,26000 € | 13,00 € |
100 | 0,23490 € | 23,49 € |
500 | 0,19214 € | 96,07 € |
1.000 | 0,17893 € | 178,93 € |
Quantity | Unit Price | Ext Price |
---|---|---|
4.000 | 0,16231 € | 649,24 € |
8.000 | 0,15481 € | 1.238,48 € |
12.000 | 0,15105 € | 1.812,60 € |
20.000 | 0,14688 € | 2.937,60 € |
28.000 | 0,14444 € | 4.044,32 € |
40.000 | 0,14210 € | 5.684,00 € |
48.000 | 0,14099 € | 6.767,52 € |
Unit Price without VAT: | 0,55000 € |
---|---|
Unit Price with VAT: | 0,65450 € |