
KGM31BCG1H821JT | |
---|---|
DigiKey Part Number | 478-KGM31BCG1H821JTTR-ND - Tape & Reel (TR) 478-KGM31BCG1H821JTCT-ND - Cut Tape (CT) 478-KGM31BCG1H821JTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KGM31BCG1H821JT |
Description | CAP CER 820PF 50V C0G/NP0 1206 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 820 pF ±5% 50V Ceramic Capacitor C0G, NP0 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | KGM31BCG1H821JT Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.037" (0.94mm) | |
Lead Spacing | - | |
Lead Style | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 0,29000 € | 0,29 € |
10 | 0,17400 € | 1,74 € |
50 | 0,12740 € | 6,37 € |
100 | 0,11320 € | 11,32 € |
500 | 0,08930 € | 44,65 € |
1.000 | 0,08192 € | 81,92 € |
Quantity | Unit Price | Ext Price |
---|---|---|
4.000 | 0,06381 € | 255,24 € |
8.000 | 0,06060 € | 484,80 € |
12.000 | 0,06033 € | 723,96 € |
20.000 | 0,06003 € | 1.200,60 € |
28.000 | 0,05985 € | 1.675,80 € |
40.000 | 0,05967 € | 2.386,80 € |
48.000 | 0,05959 € | 2.860,32 € |
96.000 | 0,05828 € | 5.594,88 € |
100.000 | 0,05817 € | 5.817,00 € |
Unit Price without VAT: | 0,29000 € |
---|---|
Unit Price with VAT: | 0,34510 € |