
KGM31BCG1H681FT | |
---|---|
cms-digikey-product-number | 478-KGM31BCG1H681FTTR-ND - Tape & Reel (TR) 478-KGM31BCG1H681FTCT-ND - Cut Tape (CT) 478-KGM31BCG1H681FTDKR-ND - Digi-Reel® |
cms-manufacturer | |
cms-manufacturer-product-number | KGM31BCG1H681FT |
cms-description | CAP CER 680PF 50V C0G/NP0 1206 |
cms-standard-lead-time | 12 Weeks |
cms-customer-reference | |
cms-detailed-description | 680 pF ±1% 50V Ceramic Capacitor C0G, NP0 1206 (3216 Metric) |
Datasheet | Datasheet |
cms-eda-cad-models | KGM31BCG1H681FT Models |
cms-type | cms-description | cms-select-all |
---|---|---|
cms-category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±1% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.037" (0.94mm) | |
Lead Spacing | - | |
Lead Style | - |
cms-quantity | Unit Price | cms-ext-price |
---|---|---|
1 | 0,62000 € | 0,62 € |
10 | 0,45500 € | 4,55 € |
50 | 0,36380 € | 18,19 € |
100 | 0,31190 € | 31,19 € |
500 | 0,24690 € | 123,45 € |
1.000 | 0,20793 € | 207,93 € |
cms-quantity | Unit Price | cms-ext-price |
---|---|---|
4.000 | 0,26143 € | 1.045,72 € |
8.000 | 0,25092 € | 2.007,36 € |
12.000 | 0,24566 € | 2.947,92 € |
20.000 | 0,23982 € | 4.796,40 € |
28.000 | 0,23641 € | 6.619,48 € |
Unit Price without VAT: | 0,62000 € |
---|---|
Unit Price with VAT: | 0,73780 € |