
KGM31BCG1H561JT | |
---|---|
DigiKey Part Number | 478-KGM31BCG1H561JTTR-ND - Tape & Reel (TR) 478-KGM31BCG1H561JTCT-ND - Cut Tape (CT) 478-KGM31BCG1H561JTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KGM31BCG1H561JT |
Description | CAP CER 560PF 50V C0G/NP0 1206 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 560 pF ±5% 50V Ceramic Capacitor C0G, NP0 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | KGM31BCG1H561JT Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.037" (0.94mm) | |
Lead Spacing | - | |
Lead Style | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 0,27000 € | 0,27 € |
10 | 0,16300 € | 1,63 € |
50 | 0,11900 € | 5,95 € |
100 | 0,10570 € | 10,57 € |
500 | 0,08304 € | 41,52 € |
1.000 | 0,07606 € | 76,06 € |
Quantity | Unit Price | Ext Price |
---|---|---|
4.000 | 0,06691 € | 267,64 € |
8.000 | 0,06295 € | 503,60 € |
12.000 | 0,06097 € | 731,64 € |
20.000 | 0,05877 € | 1.175,40 € |
28.000 | 0,05748 € | 1.609,44 € |
40.000 | 0,05625 € | 2.250,00 € |
48.000 | 0,05566 € | 2.671,68 € |
96.000 | 0,05369 € | 5.154,24 € |
100.000 | 0,05358 € | 5.358,00 € |
Unit Price without VAT: | 0,27000 € |
---|---|
Unit Price with VAT: | 0,32130 € |