1206 (3216 Metric) 0,94mm J Code
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

KGM31BCG1H3R9CT

DigiKey Part Number
478-KGM31BCG1H3R9CTTR-ND - Tape & Reel (TR)
478-KGM31BCG1H3R9CT-ND - Cut Tape (CT)
478-KGM31BCG1H3R9CTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
KGM31BCG1H3R9CT
Description
CAP CER 3.9PF 50V C0G/NP0 1206
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
3.9 pF ±0.25pF 50V Ceramic Capacitor C0G, NP0 1206 (3216 Metric)
Datasheet
 Datasheet
EDA/CAD Models
KGM31BCG1H3R9CT Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±0.25pF
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
1206 (3216 Metric)
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max)
-
Thickness (Max)
0.037" (0.94mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 8.218
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,22000 €0,22 €
100,13200 €1,32 €
500,09540 €4,77 €
1000,08420 €8,42 €
5000,06544 €32,72 €
1.0000,05963 €59,63 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.0000,05196 €207,84 €
8.0000,04867 €389,36 €
12.0000,04702 €564,24 €
20.0000,04519 €903,80 €
28.0000,04413 €1.235,64 €
40.0000,04310 €1.724,00 €
48.0000,04261 €2.045,28 €
96.0000,04098 €3.934,08 €
100.0000,04089 €4.089,00 €
Manufacturers Standard Package
Unit Price without VAT:0,22000 €
Unit Price with VAT:0,26180 €