
KGM31BCG1H3R3CT | |
---|---|
DigiKey Part Number | 478-KGM31BCG1H3R3CTTR-ND - Tape & Reel (TR) 478-KGM31BCG1H3R3CT-ND - Cut Tape (CT) 478-KGM31BCG1H3R3CTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KGM31BCG1H3R3CT |
Description | CAP CER 3.3PF 50V C0G/NP0 1206 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 3.3 pF ±0.25pF 50V Ceramic Capacitor C0G, NP0 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | KGM31BCG1H3R3CT Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±0.25pF | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.037" (0.94mm) | |
Lead Spacing | - | |
Lead Style | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 0,26000 € | 0,26 € |
10 | 0,15000 € | 1,50 € |
50 | 0,10920 € | 5,46 € |
100 | 0,09660 € | 9,66 € |
500 | 0,07556 € | 37,78 € |
1.000 | 0,06906 € | 69,06 € |
Quantity | Unit Price | Ext Price |
---|---|---|
4.000 | 0,06053 € | 242,12 € |
8.000 | 0,05685 € | 454,80 € |
12.000 | 0,05500 € | 660,00 € |
20.000 | 0,05296 € | 1.059,20 € |
28.000 | 0,05177 € | 1.449,56 € |
40.000 | 0,05062 € | 2.024,80 € |
48.000 | 0,05007 € | 2.403,36 € |
96.000 | 0,04824 € | 4.631,04 € |
100.000 | 0,04814 € | 4.814,00 € |
Unit Price without VAT: | 0,26000 € |
---|---|
Unit Price with VAT: | 0,30940 € |