
KGM31BCG1H2R7CT | |
---|---|
DigiKey Part Number | 478-KGM31BCG1H2R7CTTR-ND - Tape & Reel (TR) 478-KGM31BCG1H2R7CT-ND - Cut Tape (CT) 478-KGM31BCG1H2R7CTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KGM31BCG1H2R7CT |
Description | CAP CER 2.7PF 50V C0G/NP0 1206 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 2.7 pF ±0.25pF 50V Ceramic Capacitor C0G, NP0 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | KGM31BCG1H2R7CT Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±0.25pF | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.037" (0.94mm) | |
Lead Spacing | - | |
Lead Style | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 0,22000 € | 0,22 € |
10 | 0,13200 € | 1,32 € |
50 | 0,09540 € | 4,77 € |
100 | 0,08420 € | 8,42 € |
500 | 0,06544 € | 32,72 € |
1.000 | 0,05963 € | 59,63 € |
Quantity | Unit Price | Ext Price |
---|---|---|
4.000 | 0,05196 € | 207,84 € |
8.000 | 0,04867 € | 389,36 € |
12.000 | 0,04702 € | 564,24 € |
20.000 | 0,04519 € | 903,80 € |
28.000 | 0,04413 € | 1.235,64 € |
40.000 | 0,04310 € | 1.724,00 € |
48.000 | 0,04261 € | 2.045,28 € |
96.000 | 0,04098 € | 3.934,08 € |
100.000 | 0,04089 € | 4.089,00 € |
Unit Price without VAT: | 0,22000 € |
---|---|
Unit Price with VAT: | 0,26180 € |