
KGM31BCG1H272FT | |
---|---|
DigiKey Part Number | 478-KGM31BCG1H272FTTR-ND - Tape & Reel (TR) 478-KGM31BCG1H272FTCT-ND - Cut Tape (CT) 478-KGM31BCG1H272FTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KGM31BCG1H272FT |
Description | CAP CER 2700PF 50V C0G/NP0 1206 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 2700 pF ±1% 50V Ceramic Capacitor C0G, NP0 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | KGM31BCG1H272FT Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±1% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.037" (0.94mm) | |
Lead Spacing | - | |
Lead Style | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 0,99000 € | 0,99 € |
10 | 0,78000 € | 7,80 € |
50 | 0,67580 € | 33,79 € |
100 | 0,58480 € | 58,48 € |
500 | 0,44186 € | 220,93 € |
1.000 | 0,38987 € | 389,87 € |
Quantity | Unit Price | Ext Price |
---|---|---|
4.000 | 0,29627 € | 1.185,08 € |
8.000 | 0,28479 € | 2.278,32 € |
12.000 | 0,27905 € | 3.348,60 € |
20.000 | 0,27267 € | 5.453,40 € |
28.000 | 0,26895 € | 7.530,60 € |
Unit Price without VAT: | 0,99000 € |
---|---|
Unit Price with VAT: | 1,17810 € |