1206 (3216 Metric) 0,94mm J Code
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

KGM31BCG1H270GT

DigiKey Part Number
478-KGM31BCG1H270GTTR-ND - Tape & Reel (TR)
478-KGM31BCG1H270GTCT-ND - Cut Tape (CT)
478-KGM31BCG1H270GTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
KGM31BCG1H270GT
Description
CAP CER 27PF 50V C0G/NP0 1206
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
27 pF ±2% 50V Ceramic Capacitor C0G, NP0 1206 (3216 Metric)
Datasheet
 Datasheet
EDA/CAD Models
KGM31BCG1H270GT Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±2%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
1206 (3216 Metric)
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max)
-
Thickness (Max)
0.037" (0.94mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 11.790
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,27000 €0,27 €
100,16000 €1,60 €
500,11720 €5,86 €
1000,10390 €10,39 €
5000,08158 €40,79 €
1.0000,07470 €74,70 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.0000,06567 €262,68 €
8.0000,06176 €494,08 €
12.0000,05980 €717,60 €
20.0000,05763 €1.152,60 €
28.0000,05637 €1.578,36 €
40.0000,05515 €2.206,00 €
48.0000,05457 €2.619,36 €
96.0000,05262 €5.051,52 €
100.0000,05252 €5.252,00 €
Manufacturers Standard Package
Unit Price without VAT:0,27000 €
Unit Price with VAT:0,32130 €