1206 (3216 Metric) 0,94mm J Code
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

KGM31BCG1H220KT

DigiKey Part Number
478-KGM31BCG1H220KTTR-ND - Tape & Reel (TR)
478-KGM31BCG1H220KTCT-ND - Cut Tape (CT)
478-KGM31BCG1H220KTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
KGM31BCG1H220KT
Description
CAP CER 22PF 50V C0G/NP0 1206
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
22 pF ±10% 50V Ceramic Capacitor C0G, NP0 1206 (3216 Metric)
Datasheet
 Datasheet
EDA/CAD Models
KGM31BCG1H220KT Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
1206 (3216 Metric)
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max)
-
Thickness (Max)
0.037" (0.94mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2.975
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,23000 €0,23 €
100,13600 €1,36 €
500,09900 €4,95 €
1000,08750 €8,75 €
5000,06810 €34,05 €
1.0000,06212 €62,12 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.0000,05422 €216,88 €
8.0000,05082 €406,56 €
12.0000,04912 €589,44 €
20.0000,04724 €944,80 €
28.0000,04614 €1.291,92 €
40.0000,04508 €1.803,20 €
48.0000,04458 €2.139,84 €
96.0000,04289 €4.117,44 €
100.0000,04280 €4.280,00 €
Manufacturers Standard Package
Unit Price without VAT:0,23000 €
Unit Price with VAT:0,27370 €