1206 (3216 Metric) 0,94mm J Code
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

KGM31BCG1H220JM

DigiKey Part Number
478-KGM31BCG1H220JMTR-ND - Tape & Reel (TR)
478-KGM31BCG1H220JMCT-ND - Cut Tape (CT)
478-KGM31BCG1H220JMDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
KGM31BCG1H220JM
Description
CAP CER 22PF 50V C0G/NP0 1206
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
22 pF ±5% 50V Ceramic Capacitor C0G, NP0 1206 (3216 Metric)
Datasheet
 Datasheet
EDA/CAD Models
KGM31BCG1H220JM Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±5%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
1206 (3216 Metric)
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max)
-
Thickness (Max)
0.037" (0.94mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 14.281
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,22000 €0,22 €
100,12900 €1,29 €
500,09260 €4,63 €
1000,08170 €8,17 €
5000,06340 €31,70 €
1.0000,05775 €57,75 €
2.5000,05178 €129,45 €
5.0000,04819 €240,95 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
15.0000,03912 €586,80 €
30.0000,03710 €1.113,00 €
45.0000,03609 €1.624,05 €
75.0000,03498 €2.623,50 €
105.0000,03432 €3.603,60 €
150.0000,03369 €5.053,50 €
180.0000,03340 €6.012,00 €
Manufacturers Standard Package
Unit Price without VAT:0,22000 €
Unit Price with VAT:0,26180 €