1206 (3216 Metric) 0,94mm J Code
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

KGM31BCG1H1R0BT

DigiKey Part Number
478-KGM31BCG1H1R0BTTR-ND - Tape & Reel (TR)
478-KGM31BCG1H1R0BTCT-ND - Cut Tape (CT)
478-KGM31BCG1H1R0BTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
KGM31BCG1H1R0BT
Description
CAP CER 1PF 50V C0G/NP0 1206
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
1 pF ±0.1pF 50V Ceramic Capacitor C0G, NP0 1206 (3216 Metric)
Datasheet
 Datasheet
EDA/CAD Models
KGM31BCG1H1R0BT Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±0.1pF
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
1206 (3216 Metric)
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max)
-
Thickness (Max)
0.037" (0.94mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3.285
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,58000 €0,58 €
100,41000 €4,10 €
500,31020 €15,51 €
1000,27020 €27,02 €
5000,20014 €100,07 €
1.0000,17011 €170,11 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.0000,16538 €661,52 €
8.0000,15778 €1.262,24 €
12.0000,15397 €1.847,64 €
20.0000,14974 €2.994,80 €
28.0000,14728 €4.123,84 €
40.0000,14490 €5.796,00 €
48.0000,14377 €6.900,96 €
Manufacturers Standard Package
Unit Price without VAT:0,58000 €
Unit Price with VAT:0,69020 €