1206 (3216 Metric) 1,27mm M Code
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

KGM31BCG1H182FT

DigiKey Part Number
478-KGM31BCG1H182FTTR-ND - Tape & Reel (TR)
478-KGM31BCG1H182FTCT-ND - Cut Tape (CT)
478-KGM31BCG1H182FTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
KGM31BCG1H182FT
Description
CAP CER 1800PF 50V C0G/NP0 1206
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
1800 pF ±1% 50V Ceramic Capacitor C0G, NP0 1206 (3216 Metric)
Datasheet
 Datasheet
EDA/CAD Models
KGM31BCG1H182FT Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±1%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
1206 (3216 Metric)
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max)
-
Thickness (Max)
0.037" (0.94mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 8.835
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,56000 €0,56 €
100,34800 €3,48 €
500,26460 €13,23 €
1000,23900 €23,90 €
5000,19564 €97,82 €
1.0000,18227 €182,27 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.0000,13787 €551,48 €
8.0000,13153 €1.052,24 €
12.0000,12836 €1.540,32 €
20.0000,12594 €2.518,80 €
Manufacturers Standard Package
Unit Price without VAT:0,56000 €
Unit Price with VAT:0,66640 €