
KGM31BCG1H121JT | |
---|---|
DigiKey Part Number | 478-KGM31BCG1H121JTTR-ND - Tape & Reel (TR) 478-KGM31BCG1H121JTCT-ND - Cut Tape (CT) 478-KGM31BCG1H121JTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KGM31BCG1H121JT |
Description | CAP CER 120PF 50V C0G/NP0 1206 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 120 pF ±5% 50V Ceramic Capacitor C0G, NP0 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | KGM31BCG1H121JT Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.037" (0.94mm) | |
Lead Spacing | - | |
Lead Style | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 0,26000 € | 0,26 € |
10 | 0,14900 € | 1,49 € |
50 | 0,10900 € | 5,45 € |
100 | 0,09640 € | 9,64 € |
500 | 0,07538 € | 37,69 € |
1.000 | 0,06891 € | 68,91 € |
Quantity | Unit Price | Ext Price |
---|---|---|
4.000 | 0,06039 € | 241,56 € |
8.000 | 0,05672 € | 453,76 € |
12.000 | 0,05487 € | 658,44 € |
20.000 | 0,05284 € | 1.056,80 € |
28.000 | 0,05164 € | 1.445,92 € |
40.000 | 0,05050 € | 2.020,00 € |
48.000 | 0,04995 € | 2.397,60 € |
96.000 | 0,04812 € | 4.619,52 € |
100.000 | 0,04803 € | 4.803,00 € |
Unit Price without VAT: | 0,26000 € |
---|---|
Unit Price with VAT: | 0,30940 € |