
KGM31BCG1H102JM | |
---|---|
DigiKey Part Number | 478-KGM31BCG1H102JMTR-ND - Tape & Reel (TR) 478-KGM31BCG1H102JMCT-ND - Cut Tape (CT) 478-KGM31BCG1H102JMDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KGM31BCG1H102JM |
Description | CAP CER 1000PF 50V C0G/NP0 1206 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 1000 pF ±5% 50V Ceramic Capacitor C0G, NP0 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | KGM31BCG1H102JM Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.037" (0.94mm) | |
Lead Spacing | - | |
Lead Style | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 0,29000 € | 0,29 € |
10 | 0,17400 € | 1,74 € |
50 | 0,12740 € | 6,37 € |
100 | 0,11320 € | 11,32 € |
500 | 0,08930 € | 44,65 € |
1.000 | 0,08192 € | 81,92 € |
2.500 | 0,07414 € | 185,35 € |
5.000 | 0,06945 € | 347,25 € |
Quantity | Unit Price | Ext Price |
---|---|---|
15.000 | 0,06493 € | 973,95 € |
30.000 | 0,06204 € | 1.861,20 € |
45.000 | 0,06059 € | 2.726,55 € |
75.000 | 0,05898 € | 4.423,50 € |
105.000 | 0,05804 € | 6.094,20 € |
150.000 | 0,05714 € | 8.571,00 € |
Unit Price without VAT: | 0,29000 € |
---|---|
Unit Price with VAT: | 0,34510 € |