1206 (3216 Metric) 0,94mm J Code
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

KGM31BCG1H102GT

DigiKey Part Number
478-KGM31BCG1H102GTTR-ND - Tape & Reel (TR)
478-KGM31BCG1H102GTCT-ND - Cut Tape (CT)
478-KGM31BCG1H102GTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
KGM31BCG1H102GT
Description
CAP CER 1000PF 50V C0G/NP0 1206
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
1000 pF ±2% 50V Ceramic Capacitor C0G, NP0 1206 (3216 Metric)
Datasheet
 Datasheet
EDA/CAD Models
KGM31BCG1H102GT Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±2%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
1206 (3216 Metric)
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max)
-
Thickness (Max)
0.037" (0.94mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4.328
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,60000 €0,60 €
100,37600 €3,76 €
500,28720 €14,36 €
1000,25980 €25,98 €
5000,21360 €106,80 €
1.0000,19931 €199,31 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.0000,18144 €725,76 €
8.0000,17332 €1.386,56 €
12.0000,16925 €2.031,00 €
20.0000,16474 €3.294,80 €
28.0000,16210 €4.538,80 €
40.0000,15956 €6.382,40 €
48.0000,15836 €7.601,28 €
Manufacturers Standard Package
Unit Price without VAT:0,60000 €
Unit Price with VAT:0,71400 €