
KGM31BCG1H102GM | |
---|---|
DigiKey Part Number | 478-KGM31BCG1H102GMTR-ND - Tape & Reel (TR) 478-KGM31BCG1H102GMCT-ND - Cut Tape (CT) 478-KGM31BCG1H102GMDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KGM31BCG1H102GM |
Description | CAP CER 1000PF 50V C0G/NP0 1206 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 1000 pF ±2% 50V Ceramic Capacitor C0G, NP0 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | KGM31BCG1H102GM Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±2% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.037" (0.94mm) | |
Lead Spacing | - | |
Lead Style | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 0,60000 € | 0,60 € |
10 | 0,37600 € | 3,76 € |
50 | 0,28720 € | 14,36 € |
100 | 0,25980 € | 25,98 € |
500 | 0,21360 € | 106,80 € |
1.000 | 0,19931 € | 199,31 € |
2.500 | 0,18423 € | 460,57 € |
5.000 | 0,17515 € | 875,75 € |
Quantity | Unit Price | Ext Price |
---|---|---|
15.000 | 0,16720 € | 2.508,00 € |
30.000 | 0,16159 € | 4.847,70 € |
45.000 | 0,15878 € | 7.145,10 € |
Unit Price without VAT: | 0,60000 € |
---|---|
Unit Price with VAT: | 0,71400 € |