
KGM31BCG1H100KT | |
---|---|
DigiKey Part Number | 478-KGM31BCG1H100KTTR-ND - Tape & Reel (TR) 478-KGM31BCG1H100KTCT-ND - Cut Tape (CT) 478-KGM31BCG1H100KTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KGM31BCG1H100KT |
Description | CAP CER 10PF 50V C0G/NP0 1206 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 10 pF ±10% 50V Ceramic Capacitor C0G, NP0 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | KGM31BCG1H100KT Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.037" (0.94mm) | |
Lead Spacing | - | |
Lead Style | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 0,23000 € | 0,23 € |
10 | 0,13600 € | 1,36 € |
50 | 0,09900 € | 4,95 € |
100 | 0,08750 € | 8,75 € |
500 | 0,06898 € | 34,49 € |
1.000 | 0,06212 € | 62,12 € |
Quantity | Unit Price | Ext Price |
---|---|---|
4.000 | 0,05422 € | 216,88 € |
8.000 | 0,05082 € | 406,56 € |
12.000 | 0,04912 € | 589,44 € |
20.000 | 0,04724 € | 944,80 € |
28.000 | 0,04614 € | 1.291,92 € |
40.000 | 0,04508 € | 1.803,20 € |
48.000 | 0,04458 € | 2.139,84 € |
96.000 | 0,04289 € | 4.117,44 € |
100.000 | 0,04280 € | 4.280,00 € |
Unit Price without VAT: | 0,23000 € |
---|---|
Unit Price with VAT: | 0,27370 € |