
KGM31BCG1H100GT | |
---|---|
DigiKey Part Number | 478-KGM31BCG1H100GTTR-ND - Tape & Reel (TR) 478-KGM31BCG1H100GTCT-ND - Cut Tape (CT) 478-KGM31BCG1H100GTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KGM31BCG1H100GT |
Description | CAP CER 10PF 50V C0G/NP0 1206 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 10 pF ±2% 50V Ceramic Capacitor C0G, NP0 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | KGM31BCG1H100GT Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±2% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.037" (0.94mm) | |
Lead Spacing | - | |
Lead Style | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 0,60000 € | 0,60 € |
10 | 0,37600 € | 3,76 € |
50 | 0,28720 € | 14,36 € |
100 | 0,25980 € | 25,98 € |
500 | 0,21360 € | 106,80 € |
1.000 | 0,19931 € | 199,31 € |
Quantity | Unit Price | Ext Price |
---|---|---|
4.000 | 0,19790 € | 791,60 € |
8.000 | 0,18926 € | 1.514,08 € |
12.000 | 0,18494 € | 2.219,28 € |
20.000 | 0,18014 € | 3.602,80 € |
28.000 | 0,17734 € | 4.965,52 € |
40.000 | 0,17464 € | 6.985,60 € |
48.000 | 0,17336 € | 8.321,28 € |
Unit Price without VAT: | 0,60000 € |
---|---|
Unit Price with VAT: | 0,71400 € |