1206 (3216 Metric) 0,94mm J Code
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

KGM31BCG1E270FT

DigiKey Part Number
478-KGM31BCG1E270FTTR-ND - Tape & Reel (TR)
478-KGM31BCG1E270FTCT-ND - Cut Tape (CT)
478-KGM31BCG1E270FTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
KGM31BCG1E270FT
Description
CAP CER 27PF 25V C0G/NP0 1206
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
27 pF ±1% 25V Ceramic Capacitor C0G, NP0 1206 (3216 Metric)
Datasheet
 Datasheet
EDA/CAD Models
KGM31BCG1E270FT Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±1%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
1206 (3216 Metric)
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max)
-
Thickness (Max)
0.037" (0.94mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3.760
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,47000 €0,47 €
100,28900 €2,89 €
500,21760 €10,88 €
1000,19570 €19,57 €
5000,15862 €79,31 €
1.0000,14719 €147,19 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.0000,13265 €530,60 €
8.0000,12615 €1.009,20 €
12.0000,12290 €1.474,80 €
20.0000,11929 €2.385,80 €
28.0000,11718 €3.281,04 €
40.0000,11515 €4.606,00 €
48.0000,11419 €5.481,12 €
Manufacturers Standard Package
Unit Price without VAT:0,47000 €
Unit Price with VAT:0,55930 €