
KGM31BCG1E270FT | |
---|---|
DigiKey Part Number | 478-KGM31BCG1E270FTTR-ND - Tape & Reel (TR) 478-KGM31BCG1E270FTCT-ND - Cut Tape (CT) 478-KGM31BCG1E270FTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KGM31BCG1E270FT |
Description | CAP CER 27PF 25V C0G/NP0 1206 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 27 pF ±1% 25V Ceramic Capacitor C0G, NP0 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | KGM31BCG1E270FT Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±1% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.037" (0.94mm) | |
Lead Spacing | - | |
Lead Style | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 0,47000 € | 0,47 € |
10 | 0,28900 € | 2,89 € |
50 | 0,21760 € | 10,88 € |
100 | 0,19570 € | 19,57 € |
500 | 0,15862 € | 79,31 € |
1.000 | 0,14719 € | 147,19 € |
Quantity | Unit Price | Ext Price |
---|---|---|
4.000 | 0,13265 € | 530,60 € |
8.000 | 0,12615 € | 1.009,20 € |
12.000 | 0,12290 € | 1.474,80 € |
20.000 | 0,11929 € | 2.385,80 € |
28.000 | 0,11718 € | 3.281,04 € |
40.000 | 0,11515 € | 4.606,00 € |
48.000 | 0,11419 € | 5.481,12 € |
Unit Price without VAT: | 0,47000 € |
---|---|
Unit Price with VAT: | 0,55930 € |