1206 (3216 Metric) 0,94mm J Code
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

KGM31BCG1E102JT

DigiKey Part Number
478-KGM31BCG1E102JTTR-ND - Tape & Reel (TR)
478-KGM31BCG1E102JTCT-ND - Cut Tape (CT)
478-KGM31BCG1E102JTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
KGM31BCG1E102JT
Description
CAP CER 1000PF 25V C0G/NP0 1206
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
1000 pF ±5% 25V Ceramic Capacitor C0G, NP0 1206 (3216 Metric)
Datasheet
 Datasheet
EDA/CAD Models
KGM31BCG1E102JT Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±5%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
1206 (3216 Metric)
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max)
-
Thickness (Max)
0.037" (0.94mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2.817
Factory Stock: 56.000
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,21000 €0,21 €
100,12000 €1,20 €
500,08620 €4,31 €
1000,07590 €7,59 €
5000,05864 €29,32 €
1.0000,05332 €53,32 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.0000,04625 €185,00 €
8.0000,04323 €345,84 €
12.0000,04172 €500,64 €
20.0000,04005 €801,00 €
28.0000,03907 €1.093,96 €
40.0000,03813 €1.525,20 €
48.0000,03768 €1.808,64 €
96.0000,03618 €3.473,28 €
100.0000,03610 €3.610,00 €
Manufacturers Standard Package
Unit Price without VAT:0,21000 €
Unit Price with VAT:0,24990 €