
KGM31AR73D821KU | |
---|---|
DigiKey Part Number | 478-KGM31AR73D821KUTR-ND - Tape & Reel (TR) 478-KGM31AR73D821KUCT-ND - Cut Tape (CT) 478-KGM31AR73D821KUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KGM31AR73D821KU |
Description | CAP CER 820PF 2KV X7R 1206 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 820 pF ±10% 2000V (2kV) Ceramic Capacitor X7R 1206 (3216 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | High Voltage | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.130" L x 0.063" W (3.30mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.071" (1.80mm) | |
Lead Spacing | - | |
Lead Style | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 0,27000 € | 0,27 € |
10 | 0,15500 € | 1,55 € |
50 | 0,11320 € | 5,66 € |
100 | 0,10040 € | 10,04 € |
500 | 0,07866 € | 39,33 € |
1.000 | 0,07196 € | 71,96 € |
Quantity | Unit Price | Ext Price |
---|---|---|
4.000 | 0,06317 € | 252,68 € |
8.000 | 0,05937 € | 474,96 € |
12.000 | 0,05747 € | 689,64 € |
20.000 | 0,05536 € | 1.107,20 € |
28.000 | 0,05413 € | 1.515,64 € |
40.000 | 0,05295 € | 2.118,00 € |
48.000 | 0,05239 € | 2.514,72 € |
96.000 | 0,05049 € | 4.847,04 € |
100.000 | 0,05039 € | 5.039,00 € |
Unit Price without VAT: | 0,27000 € |
---|---|
Unit Price with VAT: | 0,32130 € |