
KGM31AR73D222KU | |
---|---|
DigiKey Part Number | 478-KGM31AR73D222KUTR-ND - Tape & Reel (TR) 478-KGM31AR73D222KUCT-ND - Cut Tape (CT) 478-KGM31AR73D222KUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KGM31AR73D222KU |
Description | CAP CER 2200PF 2KV X7R 1206 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 2200 pF ±10% 2000V (2kV) Ceramic Capacitor X7R 1206 (3216 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | High Voltage | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.130" L x 0.063" W (3.30mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.071" (1.80mm) | |
Lead Spacing | - | |
Lead Style | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 0,43000 € | 0,43 € |
10 | 0,26000 € | 2,60 € |
50 | 0,19480 € | 9,74 € |
100 | 0,17460 € | 17,46 € |
500 | 0,14080 € | 70,40 € |
1.000 | 0,13035 € | 130,35 € |
Quantity | Unit Price | Ext Price |
---|---|---|
2.000 | 0,12419 € | 248,38 € |
4.000 | 0,11697 € | 467,88 € |
6.000 | 0,11336 € | 680,16 € |
10.000 | 0,10936 € | 1.093,60 € |
14.000 | 0,10702 € | 1.498,28 € |
20.000 | 0,10476 € | 2.095,20 € |
24.000 | 0,10370 € | 2.488,80 € |
48.000 | 0,10010 € | 4.804,80 € |
50.000 | 0,09991 € | 4.995,50 € |
Unit Price without VAT: | 0,43000 € |
---|---|
Unit Price with VAT: | 0,51170 € |