1206 (3216 Metric) 1,52mm P Code
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

KGM31AR73A332KU

DigiKey Part Number
478-KGM31AR73A332KUTR-ND - Tape & Reel (TR)
478-KGM31AR73A332KUCT-ND - Cut Tape (CT)
478-KGM31AR73A332KUDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
KGM31AR73A332KU
Description
CAP CER 3300PF 1KV X7R 1206
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
3300 pF ±10% 1000V (1kV) Ceramic Capacitor X7R 1206 (3216 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
High Voltage
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
1206 (3216 Metric)
Size / Dimension
0.130" L x 0.063" W (3.30mm x 1.60mm)
Height - Seated (Max)
-
Thickness (Max)
0.071" (1.80mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3.240
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,62000 €0,62 €
100,45500 €4,55 €
500,36380 €18,19 €
1000,31190 €31,19 €
5000,24690 €123,45 €
1.0000,20793 €207,93 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.0000,21755 €435,10 €
4.0000,20673 €826,92 €
6.0000,20131 €1.207,86 €
10.0000,19530 €1.953,00 €
14.0000,19179 €2.685,06 €
20.0000,18841 €3.768,20 €
24.0000,18681 €4.483,44 €
Manufacturers Standard Package
Unit Price without VAT:0,62000 €
Unit Price with VAT:0,73780 €