MLCC-X5R
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

KGM31AR73A102KL

DigiKey Part Number
478-KGM31AR73A102KLTR-ND - Tape & Reel (TR)
478-KGM31AR73A102KLCT-ND - Cut Tape (CT)
478-KGM31AR73A102KLDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
KGM31AR73A102KL
Description
CAP CER 1000PF 1KV X7R 1206
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
1000 pF ±10% 1000V (1kV) Ceramic Capacitor X7R 1206 (3216 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
High Voltage
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
1206 (3216 Metric)
Size / Dimension
0.130" L x 0.063" W (3.30mm x 1.60mm)
Height - Seated (Max)
-
Thickness (Max)
0.071" (1.80mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 10.140
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,21000 €0,21 €
100,12300 €1,23 €
500,08860 €4,43 €
1000,07800 €7,80 €
5000,06100 €30,50 €
1.0000,05491 €54,91 €
2.5000,04916 €122,90 €
5.0000,04571 €228,55 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
15.0000,04149 €622,35 €
30.0000,04014 €1.204,20 €
45.0000,03908 €1.758,60 €
75.0000,03804 €2.853,00 €
Manufacturers Standard Package
Unit Price without VAT:0,21000 €
Unit Price with VAT:0,24990 €