
KGM31AR72J153KU | |
---|---|
DigiKey Part Number | 478-KGM31AR72J153KUTR-ND - Tape & Reel (TR) 478-KGM31AR72J153KUCT-ND - Cut Tape (CT) 478-KGM31AR72J153KUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KGM31AR72J153KU |
Description | CAP CER 0.015UF 630V X7R 1206 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 0.015 µF ±10% 630V Ceramic Capacitor X7R 1206 (3216 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | High Voltage | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.130" L x 0.063" W (3.30mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.071" (1.80mm) | |
Lead Spacing | - | |
Lead Style | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 0,82000 € | 0,82 € |
10 | 0,52500 € | 5,25 € |
50 | 0,40800 € | 20,40 € |
100 | 0,37190 € | 37,19 € |
500 | 0,31096 € | 155,48 € |
1.000 | 0,29212 € | 292,12 € |
Quantity | Unit Price | Ext Price |
---|---|---|
2.000 | 0,28214 € | 564,28 € |
4.000 | 0,26911 € | 1.076,44 € |
6.000 | 0,26259 € | 1.575,54 € |
10.000 | 0,25536 € | 2.553,60 € |
14.000 | 0,25113 € | 3.515,82 € |
20.000 | 0,24706 € | 4.941,20 € |
24.000 | 0,24513 € | 5.883,12 € |
Unit Price without VAT: | 0,82000 € |
---|---|
Unit Price with VAT: | 0,97580 € |