1206 (3216 Metric) 1,52mm P Code
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
1206 (3216 Metric) 1,52mm P Code
1206-J

KGM31AR72E104KU

DigiKey Part Number
478-KGM31AR72E104KUTR-ND - Tape & Reel (TR)
478-KGM31AR72E104KUCT-ND - Cut Tape (CT)
478-KGM31AR72E104KUDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
KGM31AR72E104KU
Description
CAP CER 0.1UF 250V X7R 1206
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
0.1 µF ±10% 250V Ceramic Capacitor X7R 1206 (3216 Metric)
Datasheet
 Datasheet
EDA/CAD Models
KGM31AR72E104KU Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
1206 (3216 Metric)
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max)
-
Thickness (Max)
0.071" (1.80mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1.372
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,54000 €0,54 €
100,33300 €3,33 €
500,25280 €12,64 €
1000,22810 €22,81 €
5000,18634 €93,17 €
1.0000,17346 €173,46 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.0000,16609 €332,18 €
4.0000,15718 €628,72 €
6.0000,15272 €916,32 €
10.0000,14778 €1.477,80 €
14.0000,14488 €2.028,32 €
20.0000,14210 €2.842,00 €
24.0000,14078 €3.378,72 €
48.0000,13634 €6.544,32 €
50.0000,13611 €6.805,50 €
Manufacturers Standard Package
Unit Price without VAT:0,54000 €
Unit Price with VAT:0,64260 €