1206 (3216 Metric) 1,52mm P Code
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
1206 (3216 Metric) 1,52mm P Code
1206-J

KGM31AR72D683KU

DigiKey Part Number
478-KGM31AR72D683KUTR-ND - Tape & Reel (TR)
478-KGM31AR72D683KUCT-ND - Cut Tape (CT)
478-KGM31AR72D683KUDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
KGM31AR72D683KU
Description
CAP CER 0.068UF 200V X7R 1206
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
0.068 µF ±10% 200V Ceramic Capacitor X7R 1206 (3216 Metric)
Datasheet
 Datasheet
EDA/CAD Models
KGM31AR72D683KU Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
1206 (3216 Metric)
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max)
-
Thickness (Max)
0.071" (1.80mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4.870
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,57000 €0,57 €
100,35300 €3,53 €
500,26920 €13,46 €
1000,24320 €24,32 €
5000,21080 €105,40 €
1.0000,18574 €185,74 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.0000,16357 €327,14 €
4.0000,15693 €627,72 €
6.0000,15583 €934,98 €
10.0000,15465 €1.546,50 €
14.0000,15377 €2.152,78 €
20.0000,15284 €3.056,80 €
24.0000,15146 €3.635,04 €
48.0000,14679 €7.045,92 €
50.0000,14654 €7.327,00 €
Manufacturers Standard Package
Unit Price without VAT:0,57000 €
Unit Price with VAT:0,67830 €