
KGM31AR72D104MU | |
---|---|
DigiKey Part Number | 478-KGM31AR72D104MUTR-ND - Tape & Reel (TR) 478-KGM31AR72D104MUCT-ND - Cut Tape (CT) 478-KGM31AR72D104MUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KGM31AR72D104MU |
Description | CAP CER 0.1UF 200V X7R 1206 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 0.1 µF ±20% 200V Ceramic Capacitor X7R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | KGM31AR72D104MU Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.071" (1.80mm) | |
Lead Spacing | - | |
Lead Style | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 0,63000 € | 0,63 € |
10 | 0,39300 € | 3,93 € |
50 | 0,30060 € | 15,03 € |
100 | 0,27210 € | 27,21 € |
500 | 0,22422 € | 112,11 € |
1.000 | 0,20941 € | 209,41 € |
Quantity | Unit Price | Ext Price |
---|---|---|
2.000 | 0,21010 € | 420,20 € |
4.000 | 0,19954 € | 798,16 € |
6.000 | 0,19426 € | 1.165,56 € |
10.000 | 0,18840 € | 1.884,00 € |
14.000 | 0,18497 € | 2.589,58 € |
20.000 | 0,18168 € | 3.633,60 € |
24.000 | 0,18012 € | 4.322,88 € |
48.000 | 0,17486 € | 8.393,28 € |
Unit Price without VAT: | 0,63000 € |
---|---|
Unit Price with VAT: | 0,74970 € |