1206 (3216 Metric) 1,78mm Q Code
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

KGM31AR72D104JU

DigiKey Part Number
478-KGM31AR72D104JUTR-ND - Tape & Reel (TR)
478-KGM31AR72D104JUCT-ND - Cut Tape (CT)
478-KGM31AR72D104JUDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
KGM31AR72D104JU
Description
CAP CER 0.1UF 200V X7R 1206
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
0.1 µF ±5% 200V Ceramic Capacitor X7R 1206 (3216 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±5%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
1206 (3216 Metric)
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max)
-
Thickness (Max)
0.071" (1.80mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 26.560
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,19000 €0,19 €
100,13000 €1,30 €
500,07780 €3,89 €
1000,06590 €6,59 €
5000,04506 €22,53 €
1.0000,03985 €39,85 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.0000,03754 €75,08 €
4.0000,03459 €138,36 €
6.0000,03311 €198,66 €
10.0000,03147 €314,70 €
14.0000,03051 €427,14 €
20.0000,02959 €591,80 €
24.0000,02915 €699,60 €
48.0000,02768 €1.328,64 €
50.0000,02761 €1.380,50 €
Manufacturers Standard Package
Unit Price without VAT:0,19000 €
Unit Price with VAT:0,22610 €