
KGM31AR72A334KU | |
---|---|
DigiKey Part Number | 478-KGM31AR72A334KUTR-ND - Tape & Reel (TR) 478-KGM31AR72A334KUCT-ND - Cut Tape (CT) 478-KGM31AR72A334KUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KGM31AR72A334KU |
Description | CAP CER 0.33UF 100V X7R 1206 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 0.33 µF ±10% 100V Ceramic Capacitor X7R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | KGM31AR72A334KU Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.071" (1.80mm) | |
Lead Spacing | - | |
Lead Style | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 0,85000 € | 0,85 € |
10 | 0,54600 € | 5,46 € |
50 | 0,42480 € | 21,24 € |
100 | 0,38750 € | 38,75 € |
500 | 0,32460 € | 162,30 € |
1.000 | 0,30515 € | 305,15 € |
Quantity | Unit Price | Ext Price |
---|---|---|
2.000 | 0,29492 € | 589,84 € |
4.000 | 0,28148 € | 1.125,92 € |
6.000 | 0,27474 € | 1.648,44 € |
10.000 | 0,26728 € | 2.672,80 € |
14.000 | 0,26291 € | 3.680,74 € |
20.000 | 0,25871 € | 5.174,20 € |
24.000 | 0,25672 € | 6.161,28 € |
Unit Price without VAT: | 0,85000 € |
---|---|
Unit Price with VAT: | 1,01150 € |