1206 (3216 Metric) 1,78mm Q Code
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

KGM31AR72A154KU

DigiKey Part Number
478-KGM31AR72A154KUTR-ND - Tape & Reel (TR)
478-KGM31AR72A154KUCT-ND - Cut Tape (CT)
478-KGM31AR72A154KUDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
KGM31AR72A154KU
Description
CAP CER 0.15UF 100V X7R 1206
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
0.15 µF ±10% 100V Ceramic Capacitor X7R 1206 (3216 Metric)
Datasheet
 Datasheet
EDA/CAD Models
KGM31AR72A154KU Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
1206 (3216 Metric)
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max)
-
Thickness (Max)
0.071" (1.80mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2.500
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,24000 €0,24 €
100,14100 €1,41 €
500,10220 €5,11 €
1000,09030 €9,03 €
5000,07044 €35,22 €
1.0000,06429 €64,29 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.0000,06043 €120,86 €
4.0000,05616 €224,64 €
6.0000,05407 €324,42 €
10.0000,05063 €506,30 €
14.0000,05035 €704,90 €
20.0000,04902 €980,40 €
24.0000,04840 €1.161,60 €
48.0000,04629 €2.221,92 €
50.0000,04618 €2.309,00 €
Manufacturers Standard Package
Unit Price without VAT:0,24000 €
Unit Price with VAT:0,28560 €