
KGM31AR71E106MU | |
---|---|
DigiKey Part Number | 478-KGM31AR71E106MUTR-ND - Tape & Reel (TR) 478-KGM31AR71E106MUCT-ND - Cut Tape (CT) 478-KGM31AR71E106MUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KGM31AR71E106MU |
Description | CAP CER 10UF 25V X7R 1206 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 10 µF ±20% 25V Ceramic Capacitor X7R 1206 (3216 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.075" (1.90mm) | |
Lead Spacing | - | |
Lead Style | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 0,88000 € | 0,88 € |
10 | 0,43300 € | 4,33 € |
Quantity | Unit Price | Ext Price |
---|---|---|
2.000 | 0,09277 € | 185,54 € |
4.000 | 0,08694 € | 347,76 € |
6.000 | 0,08403 € | 504,18 € |
10.000 | 0,08006 € | 800,60 € |
14.000 | 0,07890 € | 1.104,60 € |
20.000 | 0,07709 € | 1.541,80 € |
24.000 | 0,07623 € | 1.829,52 € |
48.000 | 0,07333 € | 3.519,84 € |
50.000 | 0,07317 € | 3.658,50 € |
Unit Price without VAT: | 0,88000 € |
---|---|
Unit Price with VAT: | 1,04720 € |